100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX3CT631RR10J

DigiKey Part Number
2019-MOSX3CT631RR10JTR-ND - Tape & Reel (TR)
2019-MOSX3CT631RR10JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOSX3CT631RR10J
Description
RES 0.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.610" L (6.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,398
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.26700£2.67
25£0.22640£5.66
50£0.20140£10.07
100£0.17980£17.98
250£0.15628£39.07
500£0.14154£70.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12900£129.00
2,000£0.11835£236.70
3,000£0.11287£338.61
5,000£0.10668£533.40
7,000£0.10299£720.93
10,000£0.09939£993.90
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200