
MOSX3CT631R5R1J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CT631R5R1JTR-ND - Tape & Reel (TR) 2019-MOSX3CT631R5R1JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX3CT631R5R1J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14240 | £3.56 |
| 50 | £0.12600 | £6.30 |
| 100 | £0.11210 | £11.21 |
| 250 | £0.09688 | £24.22 |
| 500 | £0.08734 | £43.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07923 | £79.23 |
| 2,000 | £0.07233 | £144.66 |
| 3,000 | £0.06878 | £206.34 |
| 5,000 | £0.06477 | £323.85 |
| 7,000 | £0.06238 | £436.66 |
| 10,000 | £0.06004 | £600.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

