MOSX2CT52RR75J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,502
Unit Price: £0.25000
Datasheet
750 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOSX2CT52RR75J

DigiKey Part Number
2019-MOSX2CT52RR75JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOSX2CT52RR75J
Description
REDUCED SIZE LEADED RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.07855£157.10
Manufacturers Standard Package
Unit Price without VAT:£0.07855
Unit Price with VAT:£0.09426