
MOSX2CT52R4R70F | |
|---|---|
DigiKey Part Number | 2019-MOSX2CT52R4R70FTR-ND - Tape & Reel (TR) 2019-MOSX2CT52R4R70FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOSX2CT52R4R70F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.27600 | £2.76 |
| 25 | £0.23440 | £5.86 |
| 50 | £0.20860 | £10.43 |
| 100 | £0.18640 | £18.64 |
| 250 | £0.16208 | £40.52 |
| 500 | £0.14686 | £73.43 |
| 1,000 | £0.13393 | £133.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12541 | £250.82 |
| 4,000 | £0.11588 | £463.52 |
| 6,000 | £0.11099 | £665.94 |
| 10,000 | £0.10546 | £1,054.60 |
| 14,000 | £0.10216 | £1,430.24 |
| 20,000 | £0.09894 | £1,978.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

