75 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R753J

DigiKey Part Number
2019-MOS2CT52R753JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R753JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R753J
Description
RES 75K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13800£1.38
25£0.11640£2.91
50£0.10280£5.14
100£0.09130£9.13
250£0.07872£19.68
500£0.07084£35.42
1,000£0.06412£64.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05841£116.82
4,000£0.05356£214.24
6,000£0.05106£306.36
10,000£0.04824£482.40
14,000£0.04656£651.84
20,000£0.04492£898.40
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400