24 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS2CT52R240J

DigiKey Part Number
2019-MOS2CT52R240JTR-ND - Tape & Reel (TR)
2019-MOS2CT52R240JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOS2CT52R240J
Description
RES 24 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
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
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
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
In-Stock: 1,010
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13800£1.38
25£0.11640£2.91
50£0.10280£5.14
100£0.09130£9.13
250£0.07872£19.68
500£0.07084£35.42
1,000£0.06412£64.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05841£116.82
4,000£0.05356£214.24
6,000£0.05106£306.36
10,000£0.04824£482.40
14,000£0.04656£651.84
20,000£0.04492£898.40
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400