
MOS2CT52R123J | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R123JTR-ND - Tape & Reel (TR) 2019-MOS2CT52R123JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R123J |
Description | RES 12K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.11400 | £2.85 |
| 50 | £0.10080 | £5.04 |
| 100 | £0.08950 | £8.95 |
| 250 | £0.07720 | £19.30 |
| 500 | £0.06944 | £34.72 |
| 1,000 | £0.06286 | £62.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05841 | £116.82 |
| 4,000 | £0.05356 | £214.24 |
| 6,000 | £0.05106 | £306.36 |
| 10,000 | £0.04824 | £482.40 |
| 14,000 | £0.04656 | £651.84 |
| 20,000 | £0.04492 | £898.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

