
MOS2CT52R100G | |
|---|---|
DigiKey Part Number | 2019-MOS2CT52R100GTR-ND - Tape & Reel (TR) 2019-MOS2CT52R100GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS2CT52R100G |
Description | RES 10 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15400 | £1.54 |
| 25 | £0.13040 | £3.26 |
| 50 | £0.11540 | £5.77 |
| 100 | £0.10260 | £10.26 |
| 250 | £0.08860 | £22.15 |
| 500 | £0.07980 | £39.90 |
| 1,000 | £0.07234 | £72.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06599 | £131.98 |
| 4,000 | £0.06059 | £242.36 |
| 6,000 | £0.05782 | £346.92 |
| 10,000 | £0.05468 | £546.80 |
| 14,000 | £0.05282 | £739.48 |
| 20,000 | £0.05099 | £1,019.80 |
| 24,000 | £0.05011 | £1,202.64 |
| 48,000 | £0.04711 | £2,261.28 |
| 50,000 | £0.04695 | £2,347.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

