
MOS1/2CT52R431J | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52R431JTR-ND - Tape & Reel (TR) 2019-MOS1/2CT52R431JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52R431J |
Description | RES 430 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.244" L (2.50mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07880 | £1.97 |
| 50 | £0.06940 | £3.47 |
| 100 | £0.06160 | £6.16 |
| 250 | £0.05280 | £13.20 |
| 500 | £0.04732 | £23.66 |
| 1,000 | £0.04267 | £42.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03437 | £171.85 |
| 10,000 | £0.03166 | £316.60 |
| 15,000 | £0.03027 | £454.05 |
| 25,000 | £0.02869 | £717.25 |
| 35,000 | £0.02775 | £971.25 |
| 50,000 | £0.02683 | £1,341.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

