
MOS1/2CT52A333G | |
|---|---|
DigiKey Part Number | 2019-MOS1/2CT52A333GCT-ND - Cut Tape (CT) 2019-MOS1/2CT52A333GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOS1/2CT52A333G |
Description | RES 33K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.244" L (2.50mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08920 | £2.23 |
| 50 | £0.07860 | £3.93 |
| 100 | £0.06970 | £6.97 |
| 250 | £0.05988 | £14.97 |
| 500 | £0.05372 | £26.86 |
| 1,000 | £0.04851 | £48.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04407 | £88.14 |
| 4,000 | £0.04029 | £161.16 |
| 6,000 | £0.03835 | £230.10 |
| 10,000 | £0.03616 | £361.60 |
| 14,000 | £0.03485 | £487.90 |
| 20,000 | £0.03357 | £671.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

