
MFS1/4DCT52R6801F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R6801FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R6801FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R6801F |
Description | RES 6.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.08320 | £2.08 |
| 50 | £0.07340 | £3.67 |
| 100 | £0.06500 | £6.50 |
| 250 | £0.05584 | £13.96 |
| 500 | £0.05008 | £25.04 |
| 1,000 | £0.04518 | £45.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03646 | £182.30 |
| 10,000 | £0.03360 | £336.00 |
| 15,000 | £0.03214 | £482.10 |
| 25,000 | £0.03048 | £762.00 |
| 35,000 | £0.02949 | £1,032.15 |
| 50,000 | £0.02853 | £1,426.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

