
MFS1/2DCT52R6192F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R6192FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R6192FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R6192F |
Description | RES 61.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.15040 | £3.76 |
| 50 | £0.13300 | £6.65 |
| 100 | £0.11840 | £11.84 |
| 250 | £0.10240 | £25.60 |
| 500 | £0.09238 | £46.19 |
| 1,000 | £0.08384 | £83.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06865 | £343.25 |
| 10,000 | £0.06368 | £636.80 |
| 15,000 | £0.06113 | £916.95 |
| 25,000 | £0.05824 | £1,456.00 |
| 35,000 | £0.05652 | £1,978.20 |
| 50,000 | £0.05484 | £2,742.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

