
MFS1/2DCT52R2204F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R2204FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R2204FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R2204F |
Description | RES 2.2M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17600 | £1.76 |
| 25 | £0.14880 | £3.72 |
| 50 | £0.13160 | £6.58 |
| 100 | £0.11720 | £11.72 |
| 250 | £0.10132 | £25.33 |
| 500 | £0.09140 | £45.70 |
| 1,000 | £0.08296 | £82.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06929 | £346.45 |
| 10,000 | £0.06427 | £642.70 |
| 15,000 | £0.06170 | £925.50 |
| 25,000 | £0.05878 | £1,469.50 |
| 35,000 | £0.05705 | £1,996.75 |
| 50,000 | £0.05535 | £2,767.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

