
MFS1/2DCT52R1000F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R1000FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R1000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R1000F |
Description | RES 100 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCF55100RFKE36 | Vishay | 11,742 | 749-2061-1-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.15040 | £3.76 |
| 50 | £0.13300 | £6.65 |
| 100 | £0.11840 | £11.84 |
| 250 | £0.10240 | £25.60 |
| 500 | £0.09238 | £46.19 |
| 1,000 | £0.08384 | £83.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06865 | £343.25 |
| 10,000 | £0.06368 | £636.80 |
| 15,000 | £0.06113 | £916.95 |
| 25,000 | £0.05824 | £1,456.00 |
| 35,000 | £0.05652 | £1,978.20 |
| 50,000 | £0.05484 | £2,742.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

