
MF1DCT521R1002F | |
|---|---|
DigiKey Part Number | 2019-MF1DCT521R1002FTR-ND - Tape & Reel (TR) 2019-MF1DCT521R1002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1DCT521R1002F |
Description | RES 10K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.610" L (5.50mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.29800 | £12.98 |
| 25 | £1.12200 | £28.05 |
| 50 | £1.01120 | £50.56 |
| 100 | £0.91710 | £91.71 |
| 250 | £0.81412 | £203.53 |
| 500 | £0.74968 | £374.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69493 | £694.93 |
| 2,000 | £0.64842 | £1,296.84 |
| 3,000 | £0.62453 | £1,873.59 |
| 5,000 | £0.59752 | £2,987.60 |
| 7,000 | £0.58142 | £4,069.94 |
| 10,000 | £0.56570 | £5,657.00 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

