
MF1/4LCT52R151J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R151JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R151JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R151J |
Description | RES 150 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02600 | £0.65 |
| 50 | £0.02280 | £1.14 |
| 100 | £0.02000 | £2.00 |
| 250 | £0.01700 | £4.25 |
| 500 | £0.01508 | £7.54 |
| 1,000 | £0.01345 | £13.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01056 | £52.80 |
| 10,000 | £0.00961 | £96.10 |
| 15,000 | £0.00912 | £136.80 |
| 25,000 | £0.00857 | £214.25 |
| 35,000 | £0.00824 | £288.40 |
| 50,000 | £0.00792 | £396.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

