
MF1/4DCVTR1003F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCVTR1003FTR-ND - Tape & Reel (TR) 2019-MF1/4DCVTR1003FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCVTR1003F |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07040 | £1.76 |
| 50 | £0.06200 | £3.10 |
| 100 | £0.05480 | £5.48 |
| 250 | £0.04700 | £11.75 |
| 500 | £0.04210 | £21.05 |
| 1,000 | £0.03791 | £37.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03333 | £83.33 |
| 5,000 | £0.03046 | £152.30 |
| 7,500 | £0.02898 | £217.35 |
| 12,500 | £0.02732 | £341.50 |
| 17,500 | £0.02632 | £460.60 |
| 25,000 | £0.02535 | £633.75 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

