10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCVTR1002F

DigiKey Part Number
2019-MF1/4DCVTR1002FTR-ND - Tape & Reel (TR)
2019-MF1/4DCVTR1002FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCVTR1002F
Description
RES 10K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 1,451
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08400£0.84
25£0.07040£1.76
50£0.06200£3.10
100£0.05480£5.48
250£0.04700£11.75
500£0.04210£21.05
1,000£0.03791£37.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.03333£83.33
5,000£0.03046£152.30
7,500£0.02898£217.35
12,500£0.02732£341.50
17,500£0.02632£460.60
25,000£0.02535£633.75
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600