
MF1/4DCT52R9532F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R9532FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R9532FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R9532F |
Description | RES 95.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DC9532F | KOA Speer Electronics, Inc. | 460 | 2019-MF1/4DC9532F-ND | £0.13000 | Parametric Equivalent |
| MFR-25FBF52-95K3 | YAGEO | 1,578 | 13-MFR-25FBF52-95K3-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.03680 | £0.92 |
| 50 | £0.03220 | £1.61 |
| 100 | £0.02840 | £2.84 |
| 250 | £0.02416 | £6.04 |
| 500 | £0.02150 | £10.75 |
| 1,000 | £0.01924 | £19.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01522 | £76.10 |
| 10,000 | £0.01391 | £139.10 |
| 15,000 | £0.01323 | £198.45 |
| 25,000 | £0.01247 | £311.75 |
| 35,000 | £0.01201 | £420.35 |
| 50,000 | £0.01157 | £578.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

