
MF1/4DCT52R4R99F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R4R99FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R4R99FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R4R99F |
Description | RES 4.99 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.04880 | £1.22 |
| 50 | £0.04300 | £2.15 |
| 100 | £0.03790 | £3.79 |
| 250 | £0.03232 | £8.08 |
| 500 | £0.02886 | £14.43 |
| 1,000 | £0.02590 | £25.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02063 | £103.15 |
| 10,000 | £0.01890 | £189.00 |
| 15,000 | £0.01801 | £270.15 |
| 25,000 | £0.01701 | £425.25 |
| 35,000 | £0.01641 | £574.35 |
| 50,000 | £0.01583 | £791.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

