22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R22R0F

DigiKey Part Number
2019-MF1/4DCT52R22R0FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R22R0FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R22R0F
Description
RES 22 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,048
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04400£0.44
25£0.03720£0.93
50£0.03240£1.62
100£0.02860£2.86
250£0.02440£6.10
500£0.02170£10.85
1,000£0.01942£19.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01537£76.85
10,000£0.01404£140.40
15,000£0.01336£200.40
25,000£0.01258£314.50
35,000£0.01212£424.20
50,000£0.01167£583.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400