
MF1/4DCT52R1802F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R1802FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R1802FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R1802F |
Description | RES 18K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.03720 | £0.93 |
| 50 | £0.03240 | £1.62 |
| 100 | £0.02860 | £2.86 |
| 250 | £0.02440 | £6.10 |
| 500 | £0.02170 | £10.85 |
| 1,000 | £0.01942 | £19.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01537 | £76.85 |
| 10,000 | £0.01404 | £140.40 |
| 15,000 | £0.01336 | £200.40 |
| 25,000 | £0.01258 | £314.50 |
| 35,000 | £0.01212 | £424.20 |
| 50,000 | £0.01167 | £583.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

