12.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R12R4F

DigiKey Part Number
2019-MF1/4DCT52R12R4FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R12R4FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R12R4F
Description
RES 12.4 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
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
In-Stock: 4,090
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04400£0.44
25£0.03680£0.92
50£0.03220£1.61
100£0.02840£2.84
250£0.02416£6.04
500£0.02150£10.75
1,000£0.01924£19.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01522£76.10
10,000£0.01391£139.10
15,000£0.01323£198.45
25,000£0.01247£311.75
35,000£0.01201£420.35
50,000£0.01157£578.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400