61.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R6192F

DigiKey Part Number
2019-MF1/4CCT52R6192FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R6192FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R6192F
Description
RES 61.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06100£0.61
25£0.05120£1.28
50£0.04500£2.25
100£0.03980£3.98
250£0.03396£8.49
500£0.03032£15.16
1,000£0.02723£27.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02171£108.55
10,000£0.01991£199.10
15,000£0.01898£284.70
25,000£0.01793£448.25
35,000£0.01731£605.85
50,000£0.01670£835.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000