
MF1/4CCT52R1332F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1332FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1332FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1332F |
Description | RES 13.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05160 | £1.29 |
| 50 | £0.04540 | £2.27 |
| 100 | £0.04020 | £4.02 |
| 250 | £0.03428 | £8.57 |
| 500 | £0.03060 | £15.30 |
| 1,000 | £0.02749 | £27.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02191 | £109.55 |
| 10,000 | £0.02009 | £200.90 |
| 15,000 | £0.01916 | £287.40 |
| 25,000 | £0.01810 | £452.50 |
| 35,000 | £0.01747 | £611.45 |
| 50,000 | £0.01685 | £842.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

