Image for MF1/2LCT528R104J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2LCT528R104J

DigiKey Part Number
2019-MF1/2LCT528R104JTR-ND - Tape & Reel (TR)
2019-MF1/2LCT528R104JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2LCT528R104J
Description
RES 100K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
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
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
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
In-Stock: 3,759
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.09200£0.92
25£0.07760£1.94
50£0.06840£3.42
100£0.06050£6.05
250£0.05192£12.98
500£0.04650£23.25
1,000£0.04193£41.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03472£138.88
8,000£0.03191£255.28
12,000£0.03046£365.52
20,000£0.02883£576.60
28,000£0.02785£779.80
40,000£0.02690£1,076.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800