
MF1/2LCT528R100J | |
|---|---|
DigiKey Part Number | 2019-MF1/2LCT528R100JTR-ND - Tape & Reel (TR) 2019-MF1/2LCT528R100JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2LCT528R100J |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09200 | £0.92 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.06050 | £6.05 |
| 250 | £0.05192 | £12.98 |
| 500 | £0.04650 | £23.25 |
| 1,000 | £0.04193 | £41.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03472 | £138.88 |
| 8,000 | £0.03191 | £255.28 |
| 12,000 | £0.03046 | £365.52 |
| 20,000 | £0.02883 | £576.60 |
| 28,000 | £0.02785 | £779.80 |
| 40,000 | £0.02690 | £1,076.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

