
MF1/2DCT52R2201F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R2201FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R2201FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R2201F |
Description | RES 2.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18200 | £1.82 |
| 25 | £0.15360 | £3.84 |
| 50 | £0.13620 | £6.81 |
| 100 | £0.12140 | £12.14 |
| 250 | £0.10496 | £26.24 |
| 500 | £0.09470 | £47.35 |
| 1,000 | £0.08596 | £85.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07223 | £288.92 |
| 8,000 | £0.06688 | £535.04 |
| 12,000 | £0.06412 | £769.44 |
| 20,000 | £0.06101 | £1,220.20 |
| 28,000 | £0.05915 | £1,656.20 |
| 40,000 | £0.05734 | £2,293.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

