49.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DC49R9F

DigiKey Part Number
2019-MF1/2DC49R9F-ND
Manufacturer
Manufacturer Product Number
MF1/2DC49R9F
Description
RES 49.9 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31600£3.16
25£0.26920£6.73
50£0.23960£11.98
100£0.21440£21.44
250£0.18684£46.71
500£0.16954£84.77
1,000£0.15483£154.83
5,000£0.12866£643.30
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800