
MF1/2DC1000F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DC1000F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2DC1000F |
Description | RES 100 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31600 | £3.16 |
| 25 | £0.26920 | £6.73 |
| 50 | £0.23960 | £11.98 |
| 100 | £0.21440 | £21.44 |
| 250 | £0.18684 | £46.71 |
| 500 | £0.16954 | £84.77 |
| 1,000 | £0.15483 | £154.83 |
| 5,000 | £0.12866 | £643.30 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

