
MF1/2CC10R0F | |
|---|---|
DigiKey Part Number | 2019-MF1/2CC10R0F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2CC10R0F |
Description | RES 10 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.27720 | £6.93 |
| 50 | £0.24680 | £12.34 |
| 100 | £0.22090 | £22.09 |
| 250 | £0.19256 | £48.14 |
| 500 | £0.17480 | £87.40 |
| 1,000 | £0.15970 | £159.70 |
| 5,000 | £0.13280 | £664.00 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

