47 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD476J

DigiKey Part Number
2019-HV73V2BTTD476JTR-ND - Tape & Reel (TR)
2019-HV73V2BTTD476JCT-ND - Cut Tape (CT)
2019-HV73V2BTTD476JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2BTTD476J
Description
RES 47M OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2BTTD476J Models
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
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1,737
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.17900£1.79
25£0.14800£3.70
50£0.13020£6.51
100£0.11590£11.59
250£0.10152£25.38
500£0.09320£46.60
1,000£0.08661£86.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07605£380.25
10,000£0.07296£729.60
15,000£0.07146£1,071.90
25,000£0.06983£1,745.75
35,000£0.06890£2,411.50
50,000£0.06801£3,400.50
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400