10 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD1005F

DigiKey Part Number
2019-HV73V2BTTD1005FTR-ND - Tape & Reel (TR)
2019-HV73V2BTTD1005FCT-ND - Cut Tape (CT)
2019-HV73V2BTTD1005FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2BTTD1005F
Description
RES 10M OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2BTTD1005F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,388
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.20000£2.00
25£0.16560£4.14
50£0.14620£7.31
100£0.13090£13.09
250£0.11524£28.81
500£0.10620£53.10
1,000£0.09903£99.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08753£437.65
10,000£0.08418£841.80
15,000£0.08254£1,238.10
25,000£0.08077£2,019.25
35,000£0.07975£2,791.25
50,000£0.07879£3,939.50
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000