
HV733ATTE154J | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE154JTR-ND - Tape & Reel (TR) 2019-HV733ATTE154JCT-ND - Cut Tape (CT) 2019-HV733ATTE154JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE154J |
Description | RES 150K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE154J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.26700 | £2.67 |
| 25 | £0.22480 | £5.62 |
| 50 | £0.20040 | £10.02 |
| 100 | £0.18120 | £18.12 |
| 250 | £0.16172 | £40.43 |
| 500 | £0.15046 | £75.23 |
| 1,000 | £0.14151 | £141.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12873 | £514.92 |
| 8,000 | £0.12422 | £993.76 |
| 12,000 | £0.12202 | £1,464.24 |
| 20,000 | £0.11964 | £2,392.80 |
| 28,000 | £0.11827 | £3,311.56 |
| 40,000 | £0.11698 | £4,679.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

