100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV733ARTTE1003F

DigiKey Part Number
2019-HV733ARTTE1003FTR-ND - Tape & Reel (TR)
2019-HV733ARTTE1003FCT-ND - Cut Tape (CT)
2019-HV733ARTTE1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV733ARTTE1003F
Description
RES 100K OHM 1% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,840
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.61900£6.19
25£0.54160£13.54
50£0.49720£24.86
100£0.46200£46.20
250£0.42632£106.58
500£0.40562£202.81
1,000£0.38917£389.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.36564£1,462.56
8,000£0.35733£2,858.64
12,000£0.35327£4,239.24
20,000£0.34888£6,977.60
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200