
HV732HRTTE2373D | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE2373DTR-ND - Tape & Reel (TR) 2019-HV732HRTTE2373DCT-ND - Cut Tape (CT) 2019-HV732HRTTE2373DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE2373D |
Description | RES 237K OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26271 | £1,050.84 |
| Unit Price without VAT: | £0.26271 |
|---|---|
| Unit Price with VAT: | £0.31525 |

