
HV732BTTD516J | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD516JTR-ND - Tape & Reel (TR) 2019-HV732BTTD516JCT-ND - Cut Tape (CT) 2019-HV732BTTD516JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD516J |
Description | RES 51M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD516J Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15800 | £1.58 |
| 25 | £0.12920 | £3.23 |
| 50 | £0.11260 | £5.63 |
| 100 | £0.09990 | £9.99 |
| 250 | £0.08696 | £21.74 |
| 500 | £0.07950 | £39.75 |
| 1,000 | £0.07356 | £73.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06406 | £320.30 |
| 10,000 | £0.06129 | £612.90 |
| 15,000 | £0.05993 | £898.95 |
| 25,000 | £0.05847 | £1,461.75 |
| 35,000 | £0.05763 | £2,017.05 |
| 50,000 | £0.05683 | £2,841.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

