
HV732ATTD186J | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD186JTR-ND - Tape & Reel (TR) 2019-HV732ATTD186JCT-ND - Cut Tape (CT) 2019-HV732ATTD186JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD186J |
Description | RES 18M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD186J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.13000 | £3.25 |
| 50 | £0.11340 | £5.67 |
| 100 | £0.10050 | £10.05 |
| 250 | £0.08752 | £21.88 |
| 500 | £0.08000 | £40.00 |
| 1,000 | £0.07402 | £74.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06446 | £322.30 |
| 10,000 | £0.06167 | £616.70 |
| 15,000 | £0.06031 | £904.65 |
| 25,000 | £0.05883 | £1,470.75 |
| 35,000 | £0.05799 | £2,029.65 |
| 50,000 | £0.05719 | £2,859.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

