
HV732ARTTD7503F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD7503FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD7503FCT-ND - Cut Tape (CT) 2019-HV732ARTTD7503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD7503F |
Description | RES 750K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.20000 | £5.00 |
| 50 | £0.17780 | £8.89 |
| 100 | £0.16000 | £16.00 |
| 250 | £0.14204 | £35.51 |
| 500 | £0.13170 | £65.85 |
| 1,000 | £0.12346 | £123.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11027 | £551.35 |
| 10,000 | £0.10642 | £1,064.20 |
| 15,000 | £0.10454 | £1,568.10 |
| 25,000 | £0.10251 | £2,562.75 |
| 35,000 | £0.10134 | £3,546.90 |
| 50,000 | £0.10024 | £5,012.00 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

