
HV731JRTTD3004F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD3004FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD3004FCT-ND - Cut Tape (CT) 2019-HV731JRTTD3004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD3004F |
Description | RES 3 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.19800 | £4.95 |
| 50 | £0.17600 | £8.80 |
| 100 | £0.15850 | £15.85 |
| 250 | £0.14072 | £35.18 |
| 500 | £0.13048 | £65.24 |
| 1,000 | £0.12232 | £122.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10925 | £546.25 |
| 10,000 | £0.10544 | £1,054.40 |
| 15,000 | £0.10358 | £1,553.70 |
| 25,000 | £0.10156 | £2,539.00 |
| 35,000 | £0.10040 | £3,514.00 |
| 50,000 | £0.09931 | £4,965.50 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

