HV731JRTTD163G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.10307
Datasheet
16 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JRTTD163G

DigiKey Part Number
2019-HV731JRTTD163GTR-ND - Tape & Reel (TR)
2019-HV731JRTTD163GCT-ND - Cut Tape (CT)
2019-HV731JRTTD163GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JRTTD163G
Description
RES 16K OHM 2% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09778£488.90
Manufacturers Standard Package
Unit Price without VAT:£0.09778
Unit Price with VAT:£0.11734