
CFS1/4CT52R332G | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R332GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R332GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R332G |
Description | RES 3.3K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06560 | £3.28 |
| 100 | £0.05800 | £5.80 |
| 250 | £0.04968 | £12.42 |
| 500 | £0.04450 | £22.25 |
| 1,000 | £0.04009 | £40.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03224 | £161.20 |
| 10,000 | £0.02968 | £296.80 |
| 15,000 | £0.02836 | £425.40 |
| 25,000 | £0.02687 | £671.75 |
| 35,000 | £0.02598 | £909.30 |
| 50,000 | £0.02511 | £1,255.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

