
CFS1/4CT52R272J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R272JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R272JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R272J |
Description | RES 2.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02640 | £0.66 |
| 50 | £0.02300 | £1.15 |
| 100 | £0.02020 | £2.02 |
| 250 | £0.01716 | £4.29 |
| 500 | £0.01522 | £7.61 |
| 1,000 | £0.01359 | £13.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01066 | £53.30 |
| 10,000 | £0.00971 | £97.10 |
| 15,000 | £0.00921 | £138.15 |
| 25,000 | £0.00866 | £216.50 |
| 35,000 | £0.00832 | £291.20 |
| 50,000 | £0.00800 | £400.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

