
CFS1/2C102J | |
|---|---|
DigiKey Part Number | 2019-CFS1/2C102J-ND |
Manufacturer | |
Manufacturer Product Number | CFS1/2C102J |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.112" Dia x 0.248" L (2.85mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18200 | £1.82 |
| 25 | £0.15400 | £3.85 |
| 50 | £0.13640 | £6.82 |
| 100 | £0.12140 | £12.14 |
| 250 | £0.10500 | £26.25 |
| 500 | £0.09474 | £47.37 |
| 1,000 | £0.08601 | £86.01 |
| 5,000 | £0.07045 | £352.25 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

