10 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/8CT52R106J

DigiKey Part Number
2019-CF1/8CT52R106JTR-ND - Tape & Reel (TR)
2019-CF1/8CT52R106JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/8CT52R106J
Description
RES 10M OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
-
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,197
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03700£0.37
25£0.03120£0.78
50£0.02740£1.37
100£0.02400£2.40
250£0.02040£5.10
500£0.01814£9.07
1,000£0.01621£16.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01277£63.85
10,000£0.01165£116.50
15,000£0.01107£166.05
25,000£0.01041£260.25
35,000£0.01002£350.70
50,000£0.00964£482.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400