1.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R165J

DigiKey Part Number
2019-CF1/4CT52R165JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R165JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R165J
Description
RES 1.6M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,432
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06500£0.65
25£0.05440£1.36
50£0.04780£2.39
100£0.04230£4.23
250£0.03616£9.04
500£0.03230£16.15
1,000£0.02902£29.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02316£115.80
10,000£0.02125£212.50
15,000£0.02026£303.90
25,000£0.01915£478.75
35,000£0.01849£647.15
50,000£0.01784£892.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000