3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4C332J

DigiKey Part Number
2019-CF1/4C332J-ND
Manufacturer
Manufacturer Product Number
CF1/4C332J
Description
RES 3.3K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF1/4C332J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR16J3K3TE Connectivity Passive Product20,5231712-CFR16J3K3CT-ND£0.08000Similar
In-Stock: 7,813
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06400£0.64
25£0.05400£1.35
50£0.04740£2.37
100£0.04190£4.19
250£0.03584£8.96
500£0.03200£16.00
1,000£0.02875£28.75
5,000£0.02295£114.75
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000