Parametric Equivalent

CF1/4C303J | |
|---|---|
DigiKey Part Number | 2019-CF1/4C303J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4C303J |
Description | RES 30K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04200 | £2.10 |
| 100 | £0.03720 | £3.72 |
| 250 | £0.03172 | £7.93 |
| 500 | £0.02830 | £14.15 |
| 1,000 | £0.02539 | £25.39 |
| 5,000 | £0.02022 | £101.10 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |


