68k Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R683J

DigiKey Part Number
2019-CF1/2CT52R683JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R683JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R683J
Description
RES 68K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOA Speer Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,284
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03700£0.37
25£0.03080£0.77
50£0.02700£1.35
100£0.02380£2.38
250£0.02020£5.05
500£0.01794£8.97
1,000£0.01604£16.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01304£52.16
8,000£0.01186£94.88
12,000£0.01125£135.00
20,000£0.01057£211.40
28,000£0.01016£284.48
40,000£0.00976£390.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400