
CF1/2CT52R1R0J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R1R0JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R1R0JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R1R0J |
Description | RES 1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 25 | £0.03080 | £0.77 |
| 50 | £0.02700 | £1.35 |
| 100 | £0.02380 | £2.38 |
| 250 | £0.02020 | £5.05 |
| 500 | £0.01794 | £8.97 |
| 1,000 | £0.01604 | £16.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01304 | £52.16 |
| 8,000 | £0.01186 | £94.88 |
| 12,000 | £0.01125 | £135.00 |
| 20,000 | £0.01057 | £211.40 |
| 28,000 | £0.01016 | £284.48 |
| 40,000 | £0.00976 | £390.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

